Reference Only
456401-3
Crimpers / Crimping Tools CRIMPER WIRE .042 F
Datasheet
456401-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimper | |
| For Use With | Wire Crimp F 0.042 | |
| Description/Function | Crimper, Wire 0.042 in | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8479907099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $170.74 | $170.74 | |
| $169.05 | $338.10 | |
| $162.46 | $487.38 | |
| $136.10 | $680.50 | |
| $130.40 | $1,304.00 | |
| $128.26 | $3,206.50 | |
| $125.43 | $6,271.50 | |
| $123.29 | $12,329.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes