Reference Only
449810-3
Heavy Duty Power Connectors LGH 6POS,PLLUG ASSY
Datasheet
449810-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Number of Positions | 6 Position | |
| Contact Material | Brass | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
72
On Order
72 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $399.68 | $47,961.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.