Reference Only
448463-1
Standard Circular Connector LGH-1 RCPT W/1/2-32 UN THREAD
Datasheet
448463-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Series | LGH | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 20 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.30 | $3,518.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes