Reference Only

446853-3

Headers & Wire Housings 3R BOX REC 120P 100CL SEALED

Manufacturer:

Mfr Part:
M55302/130-23

TTI Part:
446853-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnectors
Number of Positions120 Position
Pitch2.54 mm (0.1 in)
Number of Rows3 Row
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingGold
SeriesBox Connector 1000
PackagingEach
Contact MaterialBeryllium Copper
Contact TypeSocket
Housing ColorBrown
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$744.41$744.41
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.