Reference Only
446852-8
Headers & Wire Housings 3 ROW BOX PIN 240P R/A SEALED
Datasheet
M55302/129-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Number of Rows | 3 Row | |
| Series | Box Connector 1000 | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $724.77 | $72,477.00 | |
| $717.59 | $215,277.00 | |
| $612.42 | $306,210.00 | |
| $557.98 | $557,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.