Reference Only
445918-1
Rack & Panel Connectors ARINC 404 DUST COVER
Datasheet
445918-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Accessories | |
| Number of Positions | 14 Position | |
| Housing Material | Thermoplastic | |
| Series | ARINC | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.57 | $12.57 | |
| $11.33 | $56.65 | |
| $11.21 | $112.10 | |
| $11.08 | $277.00 | |
| $9.09 | $454.50 | |
| $8.99 | $899.00 | |
| $8.79 | $1,758.00 | |
| $8.69 | $3,980.02 |
Need more?
Sign in to add projects and notes