Reference Only

445798-1

D-Sub Contacts SOCKET CONTACT ASSY.

Manufacturer:

Mfr Part:
445798-1

TTI Part:
445798-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialBeryllium Copper
Contact PlatingGold
Termination StyleSolder
PackagingEach
Product TypeD-Sub Contacts
Series109
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

1,620
On Order
1,620 expected on  from 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.28$33.28
$32.95$164,750.00
$32.61$326,100.00
$31.61$632,200.00
$31.30$782,500.00
$30.99$1,549,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.