Reference Only
445595-4
Rack & Panel Connectors PLG KIT ARINC 404 W/O CONTACTS
Datasheet
445595-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Series | ARINC | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,901.80 | $2,901.80 | |
| $2,866.96 | $37,270.48 | |
| $2,205.35 | $55,133.75 | |
| $1,641.36 | $82,068.00 | |
| $1,588.51 | $158,851.00 | |
| $1,566.80 | $391,700.00 |
Need more?
Sign in to add projects and notes