Reference Only

444334-2

Terminals TERMINAL REC FASTON .250 LIF

Manufacturer:

Mfr Part:
444334-2

TTI Part:
444334-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
TradenameFASTON
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 60,000)
Quantity Unit PriceExt. Price
$0.058$3,480.00
$0.055$6,600.00
$0.054$29,160.00
$0.054$55,080.00
Need more?
Available Regional Inventory
40,000 available now at ttiasia.com

My Notes

Sign into see notes.