Reference Only

444010-1

Automotive Connectors KIT ECONOSEAL J 12

Manufacturer:

Mfr Part:
444010-1

TTI Part:
444010-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch4.8 mm (0.189 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesEconoseal J
PackagingEach
ApplicationWire to Wire
Contact GenderPin (Male)
Height26.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length37.5 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.6 mm
SubcategoryAutomotive Connectors
TradenameEconoseal
Voltage Rating12 VDC
Width36.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.46$730.00
Need more?

My Notes

Sign into see notes.