Reference Only
443068-1
DC Power Cords LGH-3 LEAD DBL MLD ENDS ELECT
Datasheet
443068-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DC Power Cords | |
| Type | LGH Lead Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 1 Position | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 838 mm | |
| Voltage Rating | 40 kV | |
| Packaging | Bulk | |
| Gender | Female / Female | |
| Product Type | DC Power Cords | |
| Series | LGH | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544601000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.59 | $200.59 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.