Reference Only
440360-2
SIMM Connectors FAXMDM 124P
Datasheet
440360-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | SIMM Connectors | |
| Number of Positions | 124 Position | |
| Pitch | 0.8 mm | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Mounting Angle | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Product Type | SIMM Connectors | |
| Product | Sockets | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
960In Stock
9,600 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.24 | $124.80 | |
| $6.17 | $246.80 | |
| $6.10 | $366.00 | |
| $6.03 | $603.00 | |
| $5.96 | $1,549.60 | |
| $5.89 | $2,945.00 | |
| $5.82 | $13,968.00 | |
| $5.76 | $41,472.00 |
Need more?
Sign in to add projects and notes