Reference Only
440134-1
Headers & Wire Housings 2.5mm Crimp Contact
Datasheet
440134-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Pitch | 2.5 mm (0.098 in) | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 440134 | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0314 | $1,256.00 | |
| $0.0311 | $2,488.00 | |
| $0.0308 | $3,696.00 | |
| $0.0305 | $8,540.00 | |
| $0.0302 | $15,704.00 | |
| $0.0299 | $29,900.00 | |
| $0.0296 | $59,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 2.5mm HDR 5pos VERT HPI

TE Connectivity
Headers & Wire Housings 2.5mm RCPT 2pos HPI

TE Connectivity
Headers & Wire Housings 2.5mm HDR 2pos VERT HPI

TE Connectivity
Headers & Wire Housings 2.5mm,HDR,4pos Vertical, Connector

TE Connectivity
Headers & Wire Housings 2.5mm HDR 2pos R/A HPI
Sign in to add projects and notes