Reference Only

440133-5

Headers & Wire Housings 2.5mm RCPT 5pos HPI

Manufacturer:

Mfr Part:
440133-5

TTI Part:
440133-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesHPI
ApplicationWire-to-Board
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.154$1,848.00
$0.133$4,788.00
$0.117$7,020.00
$0.108$11,664.00
$0.107$26,964.00
$0.106$53,424.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

440134-1 TE Connectivity

TE Connectivity

Headers & Wire Housings 2.5mm Crimp Contact
440052-5 TE Connectivity

TE Connectivity

Headers & Wire Housings 2.5mm HDR 5pos VERT HPI

My Notes

Sign into see notes.