Reference Only
440129-2
Headers & Wire Housings 2.0mm RCPT 2pos HPI
Datasheet
440129-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | AMP CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0295 | $5.90 | |
| $0.0292 | $14.60 | |
| $0.0289 | $28.90 | |
| $0.0286 | $171.60 | |
| $0.0283 | $1,018.80 | |
| $0.0248 | $1,785.60 | |
| $0.0223 | $2,408.40 | |
| $0.0213 | $5,367.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 2.0mm HDR 2pos VERT HPI

Headers & Wire Housings 2 POS HDR R/A SMT 2.0mm

TE Connectivity
Headers & Wire Housings 2.0mm HDR 2pos R/A HPI

Headers & Wire Housings 2 POS HDR VERT SMT 2.0mm
My Notes
Sign into see notes.