Reference Only

42844-1

Terminals PIDG RECPT 14-12 AWG green

Manufacturer:

Mfr Part:
42844-1

TTI Part:
42844-1

EDA / CAD Models

Alternate Part Number

42844-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
ColorGreen
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenamePIDG FASTON
PackagingBulk
Contact GenderFemale
Insulation MaterialNylon
Length25.7 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width7.62 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

4,650In Stock

1,000 expected 08-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.92$9.20
Need more?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE

My Notes

Sign into see notes.