Reference Only

42770-2

Terminals 250 FLAG FAST TAB Reel of 8000

Manufacturer:

Mfr Part:
42770-2

TTI Part:
42770-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
Contact GenderMale
Insulation MaterialNot Insulated
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

16,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.12$960.00
$0.115$1,840.00
$0.112$3,584.00
$0.11$6,160.00
$0.099$11,088.00
Need more?
Sign in to add projects and notes