Reference Only
42743-1
Terminals .25 FAST REC 22-18 Reel of 12000
Datasheet
42743-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 21.59 mm | |
| Material | Brass | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Series | 250 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Width | 7.62 mm | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.056 | $672.00 | |
| $0.055 | $1,320.00 | |
| $0.052 | $2,496.00 | |
| $0.049 | $3,528.00 | |
| $0.048 | $5,760.00 | |
| $0.046 | $11,592.00 |
Need more?
Sign in to add projects and notes