Reference Only

42741-2

Terminals .250 REC 18-14 TPBR

Manufacturer:

Mfr Part:
42741-2

TTI Part:
42741-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Series250 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.135$1,350.00
$0.124$3,720.00
$0.119$5,950.00
$0.118$11,800.00
$0.117$58,500.00
$0.115$115,000.00
Need more?

Associated Parts

58524-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER III W/DIE
720725-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools D.A. HANDTOOL F-CR.
58524-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO CRIMPER DIE

My Notes

Sign into see notes.