Reference Only

42722-1

Terminals RING IS 12-10 10 Reel of 3000

Manufacturer:

Mfr Part:
42722-1

TTI Part:
42722-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max10 AWG
Mounting StyleScrew
Contact PlatingUnplated
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
Length27.22 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width11.93 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

93,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.176$528.00
$0.167$5,010.00
$0.159$8,586.00
$0.156$15,912.00
$0.154$77,616.00
$0.151$151,302.00
Need more?
Sign in to add projects and notes