Reference Only

42617-1

Terminals .187 FAST REC 20-16

Manufacturer:

Mfr Part:
42617-1

TTI Part:
42617-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max16 AWG
Contact PlatingUnplated
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
Contact GenderFemale
Insulation MaterialNot Insulated
Length14.85 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width5.58 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

20,000In Stock

80,000 expected on  from 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.0303$606.00
Need more?

Associated Parts

2150007-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM090F140F00100 ASSY APPLICATOR TOOL
7-2150007-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F140F-CRIMP TOOLING KIT
Sign in to add projects and notes