Reference Only

42579-1

Terminals N/I-RCPT 16-12 TYPE F

Manufacturer:

Mfr Part:
42579-1

TTI Part:
42579-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
Contact PlatingNickel
Contact MaterialSteel
Series250 FASTON
TradenameFASTON
PackagingReel
Contact GenderFemale
Insulation MaterialNot Insulated
Length20.88 mm
MaterialSteel
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

65,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.091$455.00
$0.09$900.00
$0.089$1,335.00
$0.088$2,640.00
$0.087$4,350.00
$0.087$8,700.00
$0.086$21,500.00
Need more?

Associated Parts

2150550-2 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-E-FA-140F 300F-001-0056

My Notes

Sign into see notes.