Reference Only

42563-2

Terminals 250 RCPT FLG (12-10) PRIMIER FASTON TPBR

Manufacturer:

Mfr Part:
42563-2

TTI Part:
42563-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Series250 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length17.02 mm
MaterialBrass
Mounting AngleRight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.109$1,744.00
$0.102$3,264.00
$0.096$6,144.00
$0.09$10,080.00
$0.084$43,008.00
$0.083$83,664.00
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com

My Notes

Sign into see notes.