Reference Only

42547-2

Terminals N/I-RING 26-22

Manufacturer:

Mfr Part:
42547-2

TTI Part:
42547-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 4
Wire Gauge Max22 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialBrass
Series425
PackagingReel
Insulation MaterialNot Insulated
Length10.79 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

100,000
On Order
100,000 expected on  from 14-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.07$4,200.00
$0.068$8,160.00
$0.067$36,180.00
$0.065$66,300.00
Need more?
Sign in to add projects and notes