Reference Only

42531-2

Terminals RECEPTACLE

Manufacturer:

Mfr Part:
42531-2

TTI Part:
42531-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductBarrel Terminals
TypeShur Plug
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max16 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
Series425
PackagingReel
Contact GenderFemale
Insulation MaterialNot Insulated
Length22.86 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

12,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,500 / Multiples: 12,500)
Quantity Unit PriceExt. Price
$0.17$2,125.00
$0.168$4,200.00
$0.165$6,187.50
$0.162$12,150.00
$0.16$24,000.00
Need more?
Sign in to add projects and notes