Reference Only

42490-4

Terminals 187 FAST TAB IS 22-1 Reel of 5000

Manufacturer:

Mfr Part:
42490-4

TTI Part:
42490-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.51 mm
Wire Gauge Max18 AWG
Mounting StylePush-In
Contact PlatingUnplated
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
Contact GenderMale
Insulation MaterialNot Insulated
Length20.95 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width5.84 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.059$11,800.00
$0.059$35,400.00
Need more?

My Notes

Sign into see notes.