Reference Only

42452-5

Terminals 187 FAST REC IS 20-16 TPPHBZ

Manufacturer:

Mfr Part:
42452-5

TTI Part:
42452-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialPhosphor Bronze
Series187 FASTON
TradenameFASTON
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.065$2,600.00
$0.064$5,120.00
$0.064$7,680.00
$0.063$32,760.00
$0.062$62,000.00
Need more?

Associated Parts

91509-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 FASTON
2150007-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM090F140F00100 ASSY APPLICATOR TOOL
7-2150007-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F140F-CRIMP TOOLING KIT

My Notes

Sign into see notes.