Reference Only

42437-5

Terminals .250 FAST REC H 14-1 Reel of 8000

Manufacturer:

Mfr Part:
42437-5

TTI Part:
42437-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max10 AWG
Contact PlatingTin
Contact MaterialPhosphor Bronze
Series250 FASTON
TradenameFASTON
PackagingReel
Contact GenderFemale
Insulation MaterialNot Insulated
Length19.56 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Width8.08 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.116$1,856.00
$0.114$3,648.00
$0.112$7,168.00
$0.11$12,320.00
$0.102$52,224.00
$0.10$100,800.00
Need more?

Associated Parts

58525-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER TOOL/DIE
2150237-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL

My Notes

Sign into see notes.