Reference Only
42428-5
Terminals 04 PIN REC 24-20 Reel of 20000
Datasheet
42428-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 20 AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | 42428 | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 11.42 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 3.81 mm | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
160,000 expected on from 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.11 | $2,200.00 | |
| $0.109 | $4,360.00 | |
| $0.108 | $6,480.00 | |
| $0.106 | $10,600.00 | |
| $0.105 | $52,500.00 |
Need more?
My Notes
Sign into see notes.