Reference Only

42404-1

Terminals .250 FAST FLG REC 18 Reel of 3500

Manufacturer:

Mfr Part:
42404-1

TTI Part:
42404-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max12 AWG
Contact PlatingNickel
Contact MaterialSteel
Series250 FASTON
TradenameFASTON
PackagingReel
Contact GenderFemale
Insulation MaterialNot Insulated
Length17.14 mm
MaterialSteel
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

31,500In Stock

24,500 expected 03-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.083$290.50
$0.08$560.00
$0.073$1,022.00
Need more?

My Notes

Sign into see notes.