Reference Only
42282-1
Terminals .250 FF REC 016BR
Datasheet
42282-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Unplated | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 20.32 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $19.50 | |
| $0.192 | $96.00 | |
| $0.171 | $171.00 | |
| $0.163 | $407.50 | |
| $0.159 | $795.00 | |
| $0.154 | $1,540.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools PROCRIMPER III W/DIE

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Punches & Dies PRO CRIMPER DIE

Crimpers / Crimping Tools DAHT F CRIMP 18-14
My Notes
Sign into see notes.