Reference Only

42281-1

Terminals .25 FF RPT 18-14 Reel of 11000

Manufacturer:

Mfr Part:
42281-1

TTI Part:
42281-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max14 AWG
Contact PlatingUnplated
Contact MaterialBrass
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Contact GenderFemale
Insulation MaterialNot Insulated
Length19.05 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width7.49 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

11,000In Stock

66,000 expected 11-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,000 / Multiples: 11,000)
Quantity Unit PriceExt. Price
$0.098$1,078.00
$0.096$2,112.00
$0.094$3,102.00
$0.092$5,060.00
Need more?

Associated Parts

1-1579007-4 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58524-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMPER III W/DIE
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
90165-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT F CRIMP 18-14

My Notes

Sign into see notes.