Reference Only

42234-2

Terminals 20-16 AWG .205 RCPT Reel of 5000

Manufacturer:

Mfr Part:
42234-2

TTI Part:
42234-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max14 AWG
Contact PlatingTin
Contact MaterialBrass
Series205
PackagingReel
Contact GenderFemale
Insulation MaterialNot Insulated
Length13.46 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width6.35 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.083$1,660.00
$0.081$3,240.00
$0.08$4,800.00
$0.08$8,000.00
$0.079$39,500.00
$0.078$78,000.00
Need more?

My Notes

Sign into see notes.