Reference Only
42067-1
Terminals 24-22 AWG .110 RCPT
Datasheet
42067-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 22 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 110 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 18.03 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 3.75 mm | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0391 | $2,346.00 | |
| $0.0369 | $4,428.00 | |
| $0.0342 | $18,468.00 | |
| $0.0325 | $33,150.00 |
Need more?
Associated Parts

Bench Top Tools OC-AT-E-FA-062F 070O-001-0037
Sign in to add projects and notes