Reference Only
42065
Terminals RING IS 20-16 AWG
Datasheet
42065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Plating | Unplated | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Brass | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Stud / Tab Size | # 5 | |
| Subcategory | Terminals | |
| Type | Ring | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60,000 / Multiples: 60,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $3,840.00 | |
| $0.064 | $7,680.00 | |
| $0.063 | $34,020.00 | |
| $0.062 | $63,240.00 |
Need more?
Sign in to add projects and notes