Reference Only
42037
Terminals RING IS 22-18 SZ 6 020TPBR
Datasheet
42037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.52 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
80,000
On Order
80,000 expected on from 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $5,440.00 | |
| $0.131 | $10,480.00 | |
| $0.13 | $15,600.00 | |
| $0.126 | $65,520.00 | |
| $0.125 | $125,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT F CRIMP 24-20

Crimpers / Crimping Tools OCATEFM090F140F00102 ASSY APPLICATOR TOOL
Sign in to add projects and notes