Reference Only
41975
Terminals SPLICE END FEED THRU
Datasheet
41975 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Open Barrel | |
| Wire Gauge Max | 15 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75,000 / Multiples: 25,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.054 | $4,050.00 |
Need more?
My Notes
Sign into see notes.