Reference Only

41772-1

Terminals FASTON RECEPTACLE

Manufacturer:

Mfr Part:
41772-1

TTI Part:
41772-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingEach
Contact GenderSocket (Female)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75,000 / Multiples: 75,000)
Quantity Unit PriceExt. Price
$0.077$5,775.00
$0.073$10,950.00
$0.067$35,175.00
$0.064$67,200.00
Need more?
Available Regional Inventory
50,000 available now at ttieurope.com

Associated Parts

91514-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT 0.250 FAST
2150030-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATEFM091F130F00100 ASSY APPLICATOR TOOL
7-2150030-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-091F130F-CRIMP TOOLING KIT

My Notes

Sign into see notes.