Reference Only
41772
Terminals .25 FLG FAST 22-18 Reel of 12500
Datasheet
41772 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 19.05 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Mounting Style | Push-In | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Series | 250 FASTON | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Width | 7.62 mm | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,500 / Multiples: 12,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $787.50 | |
| $0.061 | $1,525.00 | |
| $0.06 | $3,000.00 | |
| $0.058 | $5,800.00 | |
| $0.057 | $14,250.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 SAHT 0.250 FAST

Crimpers / Crimping Tools OCATEFM091F130F00100 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools OC-091F130F-CRIMP TOOLING KIT
Sign in to add projects and notes