Reference Only
41766
Terminals SPLICE END FEED THRU
Datasheet
41766 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Brass | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Open Barrel | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $1,280.00 | |
| $0.053 | $3,180.00 | |
| $0.052 | $6,240.00 |
Need more?
Sign in to add projects and notes