Reference Only
41711
Terminals N/I-RING 22-18 Reel of 6000
Datasheet
41711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.73 mm | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 417 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 24.94 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 11.88 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
36,000 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.099 | $594.00 | |
| $0.097 | $1,164.00 | |
| $0.095 | $1,710.00 | |
| $0.093 | $2,790.00 | |
| $0.091 | $5,460.00 | |
| $0.089 | $13,350.00 |
Need more?
Associated Parts

Bench Top Tools OC-AT-E-FA-110F 140O-001-0256
My Notes
Sign into see notes.