Reference Only

41646

Terminals TAPER PIN 24-22

Manufacturer:

Mfr Part:
41646

TTI Part:
41646

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypePin
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
ColorYellow
Contact MaterialBrass
Series341
PackagingReel
Length13.72 mm
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$10.98$109,800.00
$10.88$326,400.00
$10.77$538,500.00
$10.66$1,066,000.00
$10.56$3,168,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes