Reference Only
41580
Terminals RING IS 24-20 6 .020
Datasheet
41580 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 16 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Series | 415 | |
| Stud / Tab Size | # 6 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Width | 7.37 mm | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $1,860.00 | |
| $0.057 | $3,420.00 | |
| $0.053 | $6,360.00 | |
| $0.053 | $27,030.00 | |
| $0.052 | $53,040.00 |
Need more?
Sign in to add projects and notes