Reference Only
41531-1
Terminals 18-12 AWG .250 RCPT
Datasheet
41531-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 12 AWG | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 17 mm | |
| Material | Steel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.65 mm | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14,000 / Multiples: 14,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $1,736.00 | |
| $0.123 | $3,444.00 | |
| $0.121 | $6,776.00 | |
| $0.12 | $13,440.00 | |
| $0.119 | $59,976.00 | |
| $0.118 | $118,944.00 |
Need more?
My Notes
Sign into see notes.