Reference Only

41531

Terminals .25 FLG FAST 18-12

Manufacturer:

Mfr Part:
41531

TTI Part:
41531

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Contact PlatingUnplated
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length17.02 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

8,000
On Order
8,000 expected 23-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.083$1,328.00
$0.082$2,624.00
$0.08$5,120.00
$0.078$8,736.00
$0.076$38,912.00
$0.074$74,592.00
Need more?

My Notes

Sign into see notes.