Reference Only

414963-1

RF Connectors / Coaxial Connectors RA PCB BULKHEAD JK

Manufacturer:

Mfr Part:
414963-1

TTI Part:
414963-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesSMB
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingEach
Body FinishGold
Body MaterialZinc Alloy
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.61$27,220.00
$12.55$75,300.00
$11.16$111,600.00
$9.29$241,540.00
Need more?
Sign in to add projects and notes