Reference Only
41495
Terminals SPADE 12-10 10 Reel of 8000
Datasheet
41495 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Mounting Style | Screw | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 414 | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 17.48 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Stud / Tab Size | # 10 | |
| Subcategory | Terminals | |
| Type | Spade | |
| Width | 7.92 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $752.00 | |
| $0.093 | $1,488.00 | |
| $0.093 | $2,976.00 | |
| $0.092 | $5,888.00 |
Need more?
Sign in to add projects and notes