Reference Only
41482
Terminals .250 FAST TAB TPBR
Datasheet
41482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Male | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Brass | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Series | 250 FASTON | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Stud | |
| Tradename | FASTON | |
| Type | PC Tab |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.586 | $2,637.00 | |
| $0.513 | $53,095.50 | |
| $0.508 | $128,016.00 |
Need more?
Sign in to add projects and notes