Reference Only
41450
Terminals .250 FASTON RECPT Reel of 9000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 19.56 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Series | 250 FASTON | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Width | 7.65 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,764,000
On Order
1,764,000 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $630.00 | |
| $0.068 | $1,224.00 | |
| $0.066 | $1,782.00 | |
| $0.065 | $3,510.00 | |
| $0.063 | $6,804.00 | |
| $0.061 | $30,744.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT CRIMP TOOL F CRIMP

Crimpers / Crimping Tools TOOL
Sign in to add projects and notes