Reference Only
414002-3
RF Connectors / Coaxial Connectors PLUG R.A. NKL 50
Datasheet
414002-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Cable Type | RG-174, 179, 179A, 179B, 161, 187, 187A, 188, 188A, 316, Belden 9221 | |
| Contact Material | Beryllium Copper | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Insulation Resistance | 1 GOhms | |
| Insulator Material | Fluoropolymer | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | SMB | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.06 | $2,412.00 | |
| $10.13 | $10,130.00 | |
| $8.56 | $42,800.00 | |
| $7.50 | $75,000.00 | |
| $7.28 | $182,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes